Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M12, M12 Sensor Actuator Cable, 1.5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-229
Mfr. Part No.:
1415519
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

1.5m

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M12, M12, Straight, Straight

Connector Type B

M12, M12

Number of Contacts B

3

Connector Gender B

Female

Voltage

250 V ac, 250 V dc

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the rigorous demands of modern industrial applications. Constructed with high-quality PVC material, this cable features a sleek black finish (RAL 9005) and a length of 1.5 meters, making it ideal for a diverse range of setups. Its robust design supports reliable connectivity with a straight M12 plug and an angled M12 socket, both coded for compatibility.

Able to withstand extreme ambient temperatures for versatile usage

Designed with a focus on electrical safety featuring high insulation resistance

Compliance with international standards ensures dependable performance

Lightweight design facilitates easy handling and installation

Related links