Phoenix Contact Male 5 way Straight to Female 8 way Straight Sensor Cable, 10 m
- RS Stock No.:
- 496-211
- Mfr. Part No.:
- 1417914
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$124.09
(exc. GST)
$136.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $124.09 |
| 10 + | $114.17 |
*price indicative
- RS Stock No.:
- 496-211
- Mfr. Part No.:
- 1417914
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable combines high performance and robust design, perfect for a variety of industrial applications. With an 8-position configuration, this cable features a straight M12 connector and is designed for efficient data and power transmission in automated systems. Its durable PVC outer sheath, coupled with precise engineering, ensures reliable functionality under demanding environmental conditions. Capable of operating in a broad temperature range, this cable is engineered for flexibility and resilience, making it suitable for both fixed and movable installations. The thoughtful integration of features like overvoltage category II and IP65 protection guarantees safety and performance, especially in harsh industrial settings. Enjoy the peace of mind that comes with this high-quality product, knowing it adheres to the highest standards of functionality and compliance.
Designed for high performance in industrial automation applications
Robust M12 connectors ensure secure connections even in demanding environments
Durably constructed with a PVC outer sheath for long lasting use
Flexible installation options allow for use in both fixed and movable setups
IP65 protection guarantees dust and water resistance for outdoor applications
Compatible with a variety of industrial protocols and standards
Offers excellent insulation resistance and nominal voltage ratings for reliable operation
Lightweight design aids in easy handling and installation
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
