Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 10 m

Subtotal (1 pack of 50 units)*

$5,556.74

(exc. GST)

$6,112.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$5,556.74$111.135

*price indicative

RS Stock No.:
496-204
Mfr. Part No.:
1416448
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Cable

Jacket Colour

Black, Grey

Jacket Material

PUR

Cable Length

10m

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Standards/Approvals

cUL Listed, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is specifically designed for seamless connectivity in various industrial applications. Crafted with a focus on reliability and durability, this cable features a 5-position configuration, ensuring robust and stable connections. The utilisation of PUR material not only guarantees halogen-free properties but also enhances flexibility, making it suitable for flexible installations. With a rated voltage of up to 48 V AC and 60 V DC, this cable caters to diverse operational environments. The angled M12 socket and straight plug configuration promote easy installation, while its superior insulation and resistance capabilities stand up to various environmental conditions, providing peace of mind in critical applications.

Halogen free construction for improved safety

Highly flexible design allows for dynamic applications

Robust M12 connector configuration enhances connection integrity

Resistant to oils acids and UV radiation to withstand harsh conditions

Suitable for fixed and movable installations across multiple industries

Built to meet stringent environmental compliance standards

Lightweight design facilitates easier handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy