Phoenix Contact Male 5 way M12, Straight to 5 way M12, Straight Sensor Cable, 10 m
- RS Stock No.:
- 483-104
- Mfr. Part No.:
- 1476900
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$107.51
(exc. GST)
$118.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $107.51 |
| 10 + | $98.91 |
*price indicative
- RS Stock No.:
- 483-104
- Mfr. Part No.:
- 1476900
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | 1476 | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, EU RoHS, IEC 61076 2 010, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series 1476 | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, EU RoHS, IEC 61076 2 010, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to meet the rigorous demands of industrial environments, ensuring both reliability and performance. Featuring an advanced shielding technology, the product guarantees efficient signal transmission while maintaining a robust construction that withstands mechanical stress. The cable is crafted from halogen-free PUR, enhancing its environmental friendliness and flexibility, making it ideal for dynamic applications. With a length of 10 metres and M12 Push-Pull connectors, it promises seamless integration with your systems. Its rigorous design criteria, including high insulation resistance and extensive bending cycle life, underline its suitability for diverse industrial applications, ensuring a long-lasting solution backed by exceptional usability.
Halogen-free materials minimise environmental impact
Advanced shielding technology reduces electromagnetic interference
Push-Pull connections simplify installation and maintenance
Excellent mechanical properties guarantee durability in demanding environments
High insulation resistance promotes safety and reliability in operation
Related links
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 5 m
