Phoenix Contact Male 4 way M12, Straight to Female 4 way Angled Socket M12 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 494-702
- Mfr. Part No.:
- 1476873
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$71.01
(exc. GST)
$78.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $71.01 | - |
| 10 + | $65.33 | 7% |
*price indicative
- RS Stock No.:
- 494-702
- Mfr. Part No.:
- 1476873
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed for excellence in performance and reliability. This premium cable features a 4-position configuration, tailored for applications requiring robust shielding and durability. Its outer sheath is made from PUR, ensuring it remains halogen-free while offering superior protection against environmental stressors. With a unique plug and socket design incorporating M12 Push Pull technology, it guarantees secure connections in demanding industrial settings. Suitable for both fixed and flexible installations, this cable boasts a length of 0.6 metres, reinforcing its versatility across various use cases. The product is engineered to thrive in ambient temperatures ranging from -40°C to 80°C, ensuring optimal functionality in challenging conditions.
Halogen-free construction enhances safety and environmental compliance
Effective electromagnetic shielding minimises signal interference
Available in a convenient 06 m length for diverse applications
Flexible design accommodates various installation scenarios, including dynamic movements
Robust M12 Push Pull connection provides secure and reliable connectivity
Resistant to oils, acids, and solvents, ensuring longevity in harsh environments
Rated for high bending cycles, making it ideal for applications involving movement
IP65 and IP67 protection ratings guarantee durability in moist and dusty conditions
Electrical properties ensure excellent insulation resistance and low conductor resistance
Related links
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Female 4 way M12 600 mm
- Phoenix Contact Male 3 way M12 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 4 way M12 3 m
