Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 494-619
- Mfr. Part No.:
- 1424919
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 494-619
- Mfr. Part No.:
- 1424919
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 250, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 250, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to perform reliably in a variety of industrial environments. Engineered with a 3-position configuration and made from durable PVC material, it offers excellent resilience against wear and tear. The unique angled M12 connections ensure seamless integration, while preventing accidental disconnections during operation. This product is particularly suitable for applications requiring precise signal transfer and robust performance, making it an ideal choice for automation and control cabinet manufacturing.
Designed for efficient signal transmission with minimal interference
Constructed from high-quality materials for enhanced durability
Offers a compact design that fits into tight installation spaces
Features a yellow outer sheath for easy identification
IP65 IP67 and IP68 rated for optimal protection against dust and moisture
Rated for an operational temperature range of -30 °C to 105 °C
Meets the standards set by IEC 61076-2-101 for M12 connectors
Related links
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
