Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 493-650
- Mfr. Part No.:
- 1424961
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-650
- Mfr. Part No.:
- 1424961
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 500mm | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 500mm | ||
Number of Contacts A 5 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is an essential component for ensuring reliable connections in automation systems. Designed to fulfil the rigorous demands of industrial applications, this cable features a five-position configuration and offers high performance with its robust construction. The yellow PVC jacket not only enhances visibility but also provides excellent protection against abrasion. With a cable length of 0.5 m, it is ideal for a variety of installation scenarios, optimising space while ensuring adaptability in diverse equipment setups. This product stands out for its quality and durability, promising consistent functionality throughout its operational lifespan. Coupled with its easy-to-connect M12 connectors, it is perfectly suited for both standard and dynamic environments. Trust in this product for seamless integration in your automation processes.
High visibility yellow PVC sheath for enhanced safety
Five position configuration facilitates versatile connections
Robust design ensures longevity in demanding industrial settings
M12 connector compatibility simplifies installation and connection
Optimal performance with a maximum current handling capability
Rated for a wide ambient temperature range for diverse applications
Environmental compliance with EU RoHS regulations
Related links
- Phoenix Contact Male 5 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 Straight 600
- Phoenix Contact Male 5 way M12 Straight 300
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 Straight 5 m
