Phoenix Contact Male 3 way M12, M12, Straight, Straight to Straight, Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 493-646
- Mfr. Part No.:
- 1424915
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-646
- Mfr. Part No.:
- 1424915
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14249 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14249 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Straight, Unterminated | ||
Voltage 250V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is meticulously designed to meet the precision needs of automation technologies. This robust yet flexible cable features a standard configuration with a straight M12 connector, ideal for sensor and actuator applications. Crafted from durable PVC and boasting a striking yellow outer sheath, this cable marries visibility with functionality. Its compact size and lightweight design make installation effortless, while its shielding properties reduce electrical noise for optimal performance. With an operating temperature range extending from -30 °C to 105 °C, this product excels in diverse industrial environments, ensuring reliability and longevity for all connectivity challenges.
Designed for seamless integration in automation systems
Offers a distinguished yellow outer sheath for enhanced visibility
Equipped with a 5 m long cable length for versatile installations
Features a robust PVC material that ensures durability and flexibility
Supports a high nominal voltage of 300 V for reliable power transmission
Suitable for various environmental conditions with a degree of protection IP65 and IP67/IP68
Utilises a straightforward M12 connector for easy plug and play functionality
Constructed with a 3 position configuration for effective signal transfer
Minimises electrical noise to allow for optimised signal integrity
A cost effective solution packaged as a single unit for convenient procurement
Related links
- Phoenix Contact Male 3 way M12 Straight Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Actuator/Sensor Cable, 2 m
