Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 493-615
- Mfr. Part No.:
- 1500677
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-615
- Mfr. Part No.:
- 1500677
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable offers robustness and reliability, designed specifically for modern automation environments. Engineered with PUR halogen-free materials, it features advanced shielding technology that ensures unerring signal transmission even in high-electromagnetic interference settings. The angled M12 connector facilitates easy installation, while its flexible design makes it suitable for various applications, from fixed to movable installations. Built to withstand harsh conditions, its comprehensive protection ratings and resilience against oils and UV exposure further enhance its longevity and performance, positioning it as an essential part of your automation toolkit. Backed by stringent compliance with international standards, this product epitomises quality and innovation.
Compliant with international standards for quality assurance
Robust connector design promotes secure and easy connections
Low weight facilitates seamless handling and installation
Excellent cable longevity owing to its resistance to oils and UV exposure
Supports high-performance automation processes with consistent signal quality
Related links
- Phoenix Contact Male 3 way M12 Right Angle 10 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle M12 Straight
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
