Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 493-595
- Mfr. Part No.:
- 1417912
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 493-595
- Mfr. Part No.:
- 1417912
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Voltage | 30, 30V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 8 | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Voltage 30, 30V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to ensure seamless connectivity in demanding applications. Featuring a robust construction with PVC outer sheath, it delivers excellent durability and flexibility, making it suited for both fixed and dynamic installations. This cable is engineered with precision, boasting an 8-position configuration that supports high signal integrity. It is rated for up to 30 V AC and 2 A current, enabling a reliable connection for various automation applications. This connector's M12 plug and socket design offers quick and easy installation, while its UV resistance and wide ambient temperature range ensure performance in diverse environments. Ideal for industrial settings, this cable provides an efficient solution for connecting devices in automation, control cabinets, and machinery.
8 position configuration enhances signal integrity and connectivity options
Robust PVC outer sheath ensures durability in challenging environments
Designed for both fixed and flexible installations providing versatility
UV resistant ensuring longevity and reliability under sunlight exposure
Withstands a wide ambient temperature range suitable for diverse applications
M12 plug and socket design facilitate quick and straightforward installation
Related links
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight to Female 8 way M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Male 8 way M12 Straight 1.5 m
