Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 493-473
- Mfr. Part No.:
- 1546592
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$1,899.12
(exc. GST)
$2,089.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,899.12 | $75.965 |
*price indicative
- RS Stock No.:
- 493-473
- Mfr. Part No.:
- 1546592
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 154 | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Orange, Pastel Orange | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, DIN VDE 0472 part 804, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 154 | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Orange, Pastel Orange | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, DIN VDE 0472 part 804, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is an exceptional solution designed for demanding industrial environments, offering unparalleled durability and reliability. With a robust construction featuring a three position connector, the cable is halogen free and irradiated, ensuring safety and resilience against the elements. Crafted from high quality materials, including a TPU grip body and NBR seal material, this cable not only adheres to strict safety standards but also provides excellent shielding against interference. The vibrant orange RAL 2003 outer sheath ensures visibility, making it suitable for quick identification in complex installations.
Halogen free materials enhance safety and environmental compliance
Cable withstands extreme temperatures for versatile installation options
Visible orange sheath facilitates easy identification on the assembly line
High quality connectors secure reliable connections in demanding conditions
Robust against mechanical strain suited for dynamic operations
Environmental ratings include IP65 IP67 and IP68 for all weather resilience
Related links
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 to Female 3 way M8 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
