Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 493-436
- Mfr. Part No.:
- 1406173
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,779.00
(exc. GST)
$4,156.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,779.00 | $75.58 |
*price indicative
- RS Stock No.:
- 493-436
- Mfr. Part No.:
- 1406173
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is a 4-position, shielded PVC cable in yellow. It features a straight M12 plug with A coding on one end and a straight M12 socket with A coding on the other. The cable length is 1.5 meters.
Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
