Phoenix Contact 8 way Free Cable End, Free Cable End to Female 8 way M12, M12, Straight, Straight Sensor Actuator Cable,
- RS Stock No.:
- 493-280
- Mfr. Part No.:
- 1407283
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-280
- Mfr. Part No.:
- 1407283
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P- 5 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PEX | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CHINA RoHS, DNV, EAC, EU RoHS, IEC 61076 2 101, REACH SVHC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P- 5 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PEX | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CHINA RoHS, DNV, EAC, EU RoHS, IEC 61076 2 101, REACH SVHC, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is an 8-position, halogen-free PE-X/PE-X cable in black-gray RAL 7021. It is shielded and features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 5 meters, is designed for outdoor applications, and includes a high-grade steel knurl.
Easy and safe 100 % electrically tested plug-in components
Robust throughout resistant to oil UV and ozone withstands temperatures from -40°C to +105°C
Reliable signal transmission 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact 8 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 30 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 5 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 20 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M8 30 m
