Phoenix Contact Male 4 way M8, Straight, Straight to Female 4 way M8, Right Angle Plug Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 488-553
- Mfr. Part No.:
- 1415574
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-553
- Mfr. Part No.:
- 1415574
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | M8, Straight, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Right Angle Plug | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A M8, Straight, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M8, Right Angle Plug | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is engineered for robust connectivity in demanding applications. Designed with a four-position configuration, this cable ensures reliable transmission and meets stringent industry standards. Its superior material composition, including PVC black insulation, provides excellent protection against environmental challenges. This cable is ideal for use in both fixed and flexible installations, offering exceptional performance across a temperature range from -25 °C to 90 °C.
Suitable for use in both fixed and flexible setups adapting to diverse applications
Manufactured to comply with IEC 61076 2 104 standards for assured quality
Features a robust design that withstands environmental stressors
Lightweight construction ensures minimal impact on overall system weight
Related links
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 3 m
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 300 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 600 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
