Phoenix Contact Male 3 way Straight Plug M12 to M12, Straight Actuator/Sensor Cable, 10 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-134
Mfr. Part No.:
1414437
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

10m

Jacket Material

PVC

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Straight Plug M12

Connector Type B

M12, Straight

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
DE
The Phoenix Contact sensor or actuator cable is engineered to deliver reliability and exceptional performance in industrial applications. Designed with a robust black PVC sheath, it ensures protection against environmental factors while maintaining flexibility. The cable features 3 positions and is equipped with a straight plug M12 connector, fostering compatibility with various industrial devices. With an operational temperature range from -25 °C to 80 °C, it is well-suited for demanding conditions. The combination of a hard-wearing outer sheath and stringent electrical specifications makes this cable an ideal choice for automating processes in industrial environments. Its noteworthy design and electrical integrity make it a standout option for a diverse range of applications, ensuring dependable connectivity and communication in production settings.

Provided by UL Listed approval, ensuring high safety standards

Features a compact design for ease of installation and integration in limited spaces

Offers a degree of protection against dust and moisture, expanding its usability

Lightweight construction allows for reduced strain on connectors during operation

Fabricated with self-extinguishing materials to enhance fire safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy