Phoenix Contact Male 5 way M12, M12, Right Angle, Right Angle to Female 5 way M12, M12, Straight, Straight Sensor
- RS Stock No.:
- 488-111
- Mfr. Part No.:
- 1424983
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-111
- Mfr. Part No.:
- 1424983
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14249 | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14249 | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 5 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed for robust industrial environments. Crafted with flexibility and durability in mind, this 5-position cable features an angled M12 plug and a straight M12 socket, ensuring reliable connections in various applications. Its PVC outer sheath is complemented by yellow insulation, making it easily identifiable on your worksite. Designed to withstand a range of environmental conditions, it operates effectively from -30 °C to 105 °C, accommodating diverse installation scenarios. Additionally, with its excellent electrical properties, including an insulation resistance of at least 10 MΩ, this cable guarantees optimal signal integrity, essential for seamless operations in automation tasks.
Designed for seamless integration into sensor and actuator systems
PVC construction ensures resilience against tough industrial conditions
Straight and angled connectors allow for versatile installation options
Rated for a broad temperature range enhancing usability across various environments
Features a 5 position configuration facilitating complex connectivity setups
Yellow outer sheath improves visibility for quick identification
High insulation resistance contributes to dependable electrical performance
Made with high quality materials to ensure longevity and reliability
Meets stringent industry standards for safety and performance
Related links
- Phoenix Contact Male 5 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight to Female 5 way M12 300 mm
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 5 way M12 Straight M12 Straight Sensor Actuator
