Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12, M12, Straight, Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 488-062
- Mfr. Part No.:
- 1425111
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-062
- Mfr. Part No.:
- 1425111
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight Plug M12 | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight Plug M12 | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable offers a reliable and efficient solution for various automation applications. Designed with a sturdy yellow PVC outer sheath, it ensures durability and visibility in industrial settings. The three-position configuration provides optimal connectivity, while the M12 connectors are tailored for secure and dependable connections. This cable supports a broad range of temperatures, with operational limits extending from -30 °C to 105 °C, making it suitable for diverse environments. Its high insulation resistance of over 10 MΩ adds an extra layer of protection against electrical interference, ensuring consistent performance.
Exhibits excellent insulation resistance, ensuring electrical reliability
Offers straightforward installation, minimising setup time
Features a highly visible yellow outer sheath, enhancing safety in work environments
Non-shielded design promotes easy integration in low-interference applications
Complies with international standards for electromagnetic compatibility
Related links
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M12 Straight Unterminated Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 3 m
