Phoenix Contact Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 4 m
- RS Stock No.:
- 488-024
- Mfr. Part No.:
- 1560316
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$4,103.12
(exc. GST)
$4,513.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,103.12 | $82.062 |
*price indicative
- RS Stock No.:
- 488-024
- Mfr. Part No.:
- 1560316
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 4m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| Standards/Approvals | cUL, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 4m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 24V | ||
Standards/Approvals cUL, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable offers reliable performance for demanding industrial applications. Engineered with a four position design and crafted from PUR halogen free materials, it ensures durability and flexibility even in harsh environments. Featuring angled M12 connectors that promote easy installation, this cable is equipped with three LEDs to provide Visual status feedback. Its impressive temperature range allows for operation in extreme conditions, making it an Ideal choice for various sectors including automotive and automation systems.
Three LED indicators facilitate quick status recognition
Designed to withstand a wide temperature spectrum
IP65 IP67 and IP68 ratings ensure exceptional protection against dust and moisture
Suitable for dynamic applications with high bending cycles
Crafted to resist oils acids and other industrial contaminants
Self extinguishing properties decrease fire risks in critical environments
Related links
- Phoenix Contact Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 4 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 4 m
- Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 4 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 4 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 4 m
