Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 483-299
- Mfr. Part No.:
- 1415644
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-299
- Mfr. Part No.:
- 1415644
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14156 | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14156 | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for robust automated processes, seamlessly integrating with M12 connectors for reliable performance in various environments. Crafted with a durable PVC sheath and an angled plug configuration, it offers flexibility and ease of installation. The four-position configuration ensures efficient connectivity, making it ideal for controlling and monitoring applications in industrial automation systems.
Easy installation with angled M12 connectors for space-saving versatility
PVC construction provides excellent durability against abrasion and cutting
Four-position connector arrangement enhances operational flexibility
Tested for a minimum of 100 insertion/withdrawal cycles for quality assurance
Designed to withstand extreme temperature variations from -25 °C to 80 °C
Environmentally compliant fulfilling EU RoHS substance requirements
Enhanced protection with IP65 IP67 and IP68 ratings for dust and water resistance
Meets IEC 61076-2-101 standards for reliable and consistent performance
Lightweight design allows for easier installation and handling
Related links
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
