Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way M8, M8, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 483-213
- Mfr. Part No.:
- 1415883
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-213
- Mfr. Part No.:
- 1415883
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8, M8, Straight, Straight | |
| Voltage | 48 V ac, 60 V dc | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8, M8, Straight, Straight | ||
Voltage 48 V ac, 60 V dc | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is engineered for reliable performance in automated systems. Designed with a three-position configuration, it features robust PVC insulation that ensures durability even in demanding environments. With an angled M8 plug and a straight M8 socket, it provides flexibility in connection options. The cable supports a nominal voltage of 48 V AC and 60 V DC, making it suitable for various applications. Its thoughtful design includes high-quality materials for both connections, guaranteeing a secure and long-lasting electrical interface. This product is particularly effective in industrial and automation settings, where dependable connectivity is essential.
Durable PVC sheath offers superior protection against environmental influences
Lightweight construction ensures easy handling and installation
Three position connectivity adapts well to various system configurations
Self extinguishing materials enhance safety in high stakes applications
Effective resistance to oil and environmental factors increases longevity
Increased flexibility with different connector configurations optimises usage
Related links
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M8 to 4 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
