Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to Female 4 way M8, M8, Straight, Straight Actuator/Sensor

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-555
Mfr. Part No.:
1415578
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

1.5m

Connector Type A

M8, M8, Right Angle, Right Angle

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M8, M8, Straight, Straight

Voltage

48 V ac, 60 V dc

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-104, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is engineered for optimal performance in industrial applications. Crafted with a high degree of quality and engineering precision, this cable features a robust PVC black outer sheath, which not only provides durability but also inhibits degradation from various environmental factors. The 4-position connectivity with M8 connectors ensures a secure and reliable connection, making it ideal for diverse automation setups.

Suitable for a variety of industrial applications with a robust design

Features a lightweight build for easy handling and installation

Supports flexible operation across a broad temperature range

Includes high quality materials that uphold industry standards

Related links