binder Female 3 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 468-683
- Mfr. Part No.:
- 79-3102-32-03
- Brand:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.93
(exc. GST)
$47.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $42.93 |
| 50 - 99 | $42.45 |
| 100 - 249 | $40.91 |
| 250 + | $39.33 |
*price indicative
- RS Stock No.:
- 468-683
- Mfr. Part No.:
- 79-3102-32-03
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 707 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60512-2 (Test 2a), IEC 60512-2 (Test 3a), IEC 60512-3 (Test 5b), IEC 60512-5 (Test 9a), IEC 60512-6 (Test 11i), IEC 60512-6 (Test 11j), IEC 60529, IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 707 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60512-2 (Test 2a), IEC 60512-2 (Test 3a), IEC 60512-3 (Test 5b), IEC 60512-5 (Test 9a), IEC 60512-6 (Test 11i), IEC 60512-6 (Test 11j), IEC 60529, IEC 60664-1 | ||
- COO (Country of Origin):
- DE

Straight Cable Socket
Binder - M5
Cordsets with M5x0.5 threaded locking connectors
Cable length 200mm
Threaded nut immune to vibration
Available with 3 or 4 contacts
Related links
- binder Female 3 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 3 way M8 5 m
- binder Female 3 way M8 to 34 way Free End Sensor Actuator Cable, 5 m
