Telemecanique Sensors Female 12 way Right Angle to Female 12 way M12 Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 438-147
- Mfr. Part No.:
- XZCRB4545P14L2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$543.32
(exc. GST)
$597.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $543.32 |
*price indicative
- RS Stock No.:
- 438-147
- Mfr. Part No.:
- XZCRB4545P14L2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Actuator/Sensor Cable | |
| Series | XZC | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 12 | |
| Voltage | 30V | |
| Standards/Approvals | REACH, RoHS | |
| IP Rating | IP65, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Actuator/Sensor Cable | ||
Series XZC | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 12 | ||
Voltage 30V | ||
Standards/Approvals REACH, RoHS | ||
IP Rating IP65, IP68, IP69K | ||
- COO (Country of Origin):
- DE
Related links
- Telemecanique Sensors Female 12 way M12 10 m
- Telemecanique Sensors Female 12 way M12 15 m
- Telemecanique Sensors Female 12 way M12 5 m
- Telemecanique Sensors Female 12 way M12 20 m
- Telemecanique Sensors Female 12 way M12 to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female Straight to Female 12 way Unterminated Actuator/Sensor Cable, 3 m
- RS PRO Female 12 way M12 Straight Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Male 3 way Straight to Female M12 Actuator/Sensor Cable, 2 m
