Telemecanique Sensors Female Straight to Female 12 way Unterminated Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 438-080
- Mfr. Part No.:
- XZCP57V12L3
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$177.47
(exc. GST)
$195.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.47 |
*price indicative
- RS Stock No.:
- 438-080
- Mfr. Part No.:
- XZCP57V12L3
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 12 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Number of Contacts B 12 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IT
Related links
- Telemecanique Sensors Female Straight to Female 4 way Unterminated Actuator/Sensor Cable, 200 mm
- Telemecanique Sensors Female 4 way M8 3 m
- Telemecanique Sensors Female 4 way M12 10 m
- Telemecanique Sensors Female 4 way M12 12 m
- Telemecanique Sensors Female 12 way M12 10 m
- Telemecanique Sensors Female 12 way M12 15 m
- Telemecanique Sensors Female 12 way M12 5 m
- Telemecanique Sensors Female 12 way M12 20 m
