Telemecanique Sensors Female 12 way M12 to Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$279.87

(exc. GST)

$307.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.87

*price indicative

RS Stock No.:
220-1144
Mfr. Part No.:
XZCPB44P14L5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

XZ

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PUR

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

12

Voltage

30V

Standards/Approvals

EU RoHS Directive, REACh Regulation

IP Rating

IP65, IP68, IP69K

COO (Country of Origin):
DE
The Schneider Electric Cabling accessory, pre-wired connectors XZ, having straight female - M12 connector with 12 pins.

IP degree of protection IP69K, IP68, IP65

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy