Telemecanique Sensors Female M12, Straight to Male M12, Straight Industrial Automation Cable Assembly, 2 m
- RS Stock No.:
- 434-643
- Mfr. Part No.:
- TCSMCN1M1F2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$155.03
(exc. GST)
$170.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.03 |
*price indicative
- RS Stock No.:
- 434-643
- Mfr. Part No.:
- TCSMCN1M1F2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | TCSMCN | |
| Product Type | Industrial Automation Cable Assembly | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series TCSMCN | ||
Product Type Industrial Automation Cable Assembly | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Telemecanique Sensors Radio Frequency Identification XG is an RFID device with Modbus communication support. It features a shielded cable with an M12 male connector. The 2-meter cable ensures reliable and flexible installation in industrial settings.
Toxic heavy metal free
IP67 protection rated
Related links
- Molex Female M12 Straight Industrial Automation Cable Assembly, 2 m
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
- Phoenix Contact Female 5 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 8 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Female 4 way M12 2 m
- Phoenix Contact 4 way M12 2 m
