CONEC Male 4 way Right Angle to Unterminated Cable, 500 mm
- RS Stock No.:
- 334-183
- Mfr. Part No.:
- 43-01088
- Brand:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$21.65
(exc. GST)
$23.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | $21.65 |
| 10 - 24 | $19.92 |
| 25 + | $17.57 |
*price indicative
- RS Stock No.:
- 334-183
- Mfr. Part No.:
- 43-01088
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Cable | |
| Series | SAL | |
| Cable Length | 500mm | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant, IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Cable | ||
Series SAL | ||
Cable Length 500mm | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant, IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The CONEC Male connector cable is a M12 panel-mount connector designed for industrial applications. It features an A-coded M12 interface with a hexagonal nut for secure mounting ensuring reliable connections in demanding environments. It is dust-tight and waterproof making it suitable for harsh industrial environments.
4 pole
250V Voltage rating
Cable length is 0.5m
Current rating 4A
IP67 Protection
Related links
- CONEC Male 4 way Right Angle to Unterminated Cable, 500 mm
- CONEC Male 5 way Right Angle to Unterminated Cable, 500 mm
- CONEC Male 8 way Right Angle to Unterminated Cable, 500 mm
- CONEC Female 8 way Right Angle to Unterminated Cable, 500 mm
- CONEC Female 5 way M12 500 mm
- CONEC Female 8 way M12 500 mm
- Lumberg Automation Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 500 mm
