CONEC Male 5 way Right Angle to Unterminated Cable, 500 mm

Bulk discount available

Subtotal (1 pack of 1 unit)*

$14.02

(exc. GST)

$15.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 - 9$14.02
10 +$12.91

*price indicative

RS Stock No.:
334-181
Mfr. Part No.:
43-01083
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

Cable

Series

SAL

Cable Length

500mm

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

5

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

Directive 2002/95/EC RoHS compliant, IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, UL

IP Rating

IP67

COO (Country of Origin):
CZ
The CONEC Male connector cable is a M12 designed for industrial sensor and actuator applications. It features an A-coded connector with unshielded wire leads, facilitating straightforward integration into various systems. It is dust-tight and waterproof making it suitable for harsh industrial environments.

5 pole

60V Voltage rating

Cable length is 0.5m

Current rating 4A

IP67 Protection

Related links