CONEC Female 4 way Right Angle to Unterminated Cable, 2 m
- RS Stock No.:
- 334-161
- Mfr. Part No.:
- 43-10032
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save $16.60
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$20.57
(exc. GST)
$22.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 195 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Saving |
|---|---|---|
| 1 - 9 | $20.57 | - |
| 10 - 24 | $18.91 | $16.60 |
| 25 + | $16.65 | $98.00 |
*price indicative
- RS Stock No.:
- 334-161
- Mfr. Part No.:
- 43-10032
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Cable | |
| Series | SAL | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | IEC 60512, IEC 60529, IEC 60664 1, IEC 61076 2 101, RoHS, UL 20549 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Cable | ||
Series SAL | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals IEC 60512, IEC 60529, IEC 60664 1, IEC 61076 2 101, RoHS, UL 20549 | ||
IP Rating IP67 | ||
The CONEC Circular cable assembly designed for industrial sensor and actuator applications. It features an M12 female plug connected to open wire leads, facilitating integration into various systems. It is dust-tight and waterproof making it suitable for harsh industrial environments.
4 pole
250V Voltage rating
Cable length is 2m
Current rating 4A
IP67 Protection
Related links
- CONEC Female 4 way Right Angle to Unterminated Cable, 3 m
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- CONEC Female 8 way Right Angle to Unterminated Cable, 500 mm
- BALLUFF Female 4 way Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
