CONEC Female 4 way Right Angle to Unterminated Cable, 3 m
- RS Stock No.:
- 334-166
- Mfr. Part No.:
- 43-10337
- Brand:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$34.99
(exc. GST)
$38.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 258 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | $34.99 |
| 10 - 24 | $32.22 |
| 25 + | $28.36 |
*price indicative
- RS Stock No.:
- 334-166
- Mfr. Part No.:
- 43-10337
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Cable | |
| Series | SAL | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 160V | |
| Standards/Approvals | 2002/95/EC ROHS, IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, UL 2464, UL 94 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Cable | ||
Series SAL | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 160V | ||
Standards/Approvals 2002/95/EC ROHS, IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, UL 2464, UL 94 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The CONEC Shielded M12 cable assembly is designed for industrial sensor and actuator applications. It features a coding female connector ensuring secure and reliable connections. It is constructed with a PVC jacket providing flexibility and durability.
4 pole
160V Voltage rating
Cable length is 3m
Current rating 4A
IP67 Protection
Related links
- CONEC Female 4 way Right Angle to Unterminated Cable, 2 m
- BALLUFF Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
- BALLUFF Female 4 way Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 3 m
