Banner Female 4 way Straight to Cordset, 30 m
- RS Stock No.:
- 331-850
- Mfr. Part No.:
- MQDC-4100
- Brand:
- Banner
Subtotal (1 unit)*
$261.44
(exc. GST)
$287.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.44 |
*price indicative
- RS Stock No.:
- 331-850
- Mfr. Part No.:
- MQDC-4100
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | MQDC | |
| Product Type | Cordset | |
| Cable Length | 30m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series MQDC | ||
Product Type Cordset | ||
Cable Length 30m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset is the ideal solution for reliable connectivity in industrial applications. With its robust design and versatile length options, this cordset is crafted to meet rigorous operational demands. Its durable black PVC jacket ensures protection against environmental elements while maintaining insulation integrity. The cordsets multiple pinout configurations allow for seamless integration across various systems, enhancing flexibility during installation.
Available in various lengths to suit different installation needs
Constructed with unshielded wiring for optimal simplicity and flexibility
Features a nickel plated brass coupling nut for robust connections
Black nylon contact carrier enhances durability and performance
IP67 and IP68 ratings offer superior protection against dust and water ingress
Meets stringent IEC standards for vibration and mechanical shock resistance
Operates reliably in a broad temperature range for varied environments
Compatible with multiple style connectors for versatile applications
Related links
- Banner Female 4 way Straight to Cordset, 1 m
- Banner Female 4 way Straight to Cordset, 15 m
- Banner Female 4 way Straight to Cordset, 3.01 m
- Banner Female 4 way Straight to Cordset, 5 m
- Banner Female 4 way Straight to Cordset, 9 m
- Banner Female 4 way Straight to Cordset, 21 m
- Banner Female 4 way Straight to Cordset, 18.3 m
- Banner Female 4 way Straight to Cordset, 3.3 m
