Molex Female 4 way M12, Right Angle to Pigtail Cordset, 15 m
- RS Stock No.:
- 323-694
- Distrelec Article No.:
- 303-86-621
- Mfr. Part No.:
- 1205000340
- Brand:
- Molex
Subtotal (1 unit)*
$303.56
(exc. GST)
$333.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.56 |
*price indicative
- RS Stock No.:
- 323-694
- Distrelec Article No.:
- 303-86-621
- Mfr. Part No.:
- 1205000340
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Micro-Change | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Micro-Change | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change M12 Single-Ended Cordset with 4 poles L-coded. Female 90° connection to pigtail with 16 AWG black TPU WSOR cable and 15 m length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
