Molex Female 4 way M12, Straight to Pigtail Cordset, 20 m
- RS Stock No.:
- 323-593
- Distrelec Article No.:
- 303-80-898
- Mfr. Part No.:
- 1200060432
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$93.76
(exc. GST)
$103.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 11 December 2026
- Plus 8 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $93.76 |
| 10 + | $86.24 |
*price indicative
- RS Stock No.:
- 323-593
- Distrelec Article No.:
- 303-80-898
- Mfr. Part No.:
- 1200060432
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
The Molex cordset with one end M12 socket and pigtail at the other with straight orientation. It si Ip67 rated with total length of cordset is of 20 m.
RoHS compliant
PVC sheath
