Molex Female 5 way M12, Straight to Male Straight Cordset, 15 m
- RS Stock No.:
- 323-539
- Distrelec Article No.:
- 303-86-725
- Mfr. Part No.:
- 1205050103
- Brand:
- Molex
Subtotal (1 unit)*
$400.63
(exc. GST)
$440.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.63 |
*price indicative
- RS Stock No.:
- 323-539
- Distrelec Article No.:
- 303-86-725
- Mfr. Part No.:
- 1205050103
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Cordset | |
| Jacket Colour | Grey | |
| Cable Length | 15m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Cordset | ||
Jacket Colour Grey | ||
Cable Length 15m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Molex Circular Industrial Cordset Micro-Change M12 Double-Ended Cordset with 5 poles features a female M12 L-coded straight to male Mini-Change straight connection. Constructed with 16 AWG black TPU WSOR cable and has a length of 15.0m.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 15 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 15 m
- Molex Female 5 way M12 15 m
