Pilz Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 313-709
- Mfr. Part No.:
- 533162
- Brand:
- Pilz
Subtotal (1 unit)*
$136.69
(exc. GST)
$150.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.69 |
*price indicative
- RS Stock No.:
- 313-709
- Mfr. Part No.:
- 533162
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pilz Connection Cable features an 8-pin M8 angled socket and connector, both A-coded. It is made from durable PUR material, with a yellow colour, designed for use in drag chains. The cable is suitable for operating in ambient temperatures ranging from -40 °C to 80 °C. The pins are made of CuZn (brass), while the sockets are made of CuSn.
CE and UKCA approved
Au contact surface
Cu cable material
Related links
- Pilz Female 8 way M12 10 m
- Pilz Female 8 way M8 10 m
- Pilz Female 8 way Straight Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 30 m
- Pilz Female 8 way Right Angle to Unterminated Cable, 5 m
- Pilz Female 8 way Straight to Male 8 way Straight Cable, 10 m
- Pilz Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
