SCHAEFFLER Straight to Straight Sensor Actuator Cable, 40 m

Subtotal (1 unit)*

$1,072.52

(exc. GST)

$1,179.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,072.52

*price indicative

RS Stock No.:
313-267
Mfr. Part No.:
SMART-CHECK.CABLE-ETH-P-M12-RJ45-40M
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Sensor Actuator Cable

Series

SMART-CHECK.CABLE

Cable Length

40m

Jacket Material

PUR

Jacket Colour

Green

Connector Type A

Straight

Connector Type B

Straight

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Ethernet communication cable for Schaeffler SmartCheck is designed to enable fast and reliable data transmission between the SmartCheck system and other connected devices over an Ethernet network.

40 meter length

Made of polyurethane material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy