SCHAEFFLER Straight to Straight Cable, 20 m
- RS Stock No.:
- 311-661
- Mfr. Part No.:
- SMART-CHECK.CABLE-ETH-P-M12-RJ45-20M
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$611.42
(exc. GST)
$672.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $611.42 |
*price indicative
- RS Stock No.:
- 311-661
- Mfr. Part No.:
- SMART-CHECK.CABLE-ETH-P-M12-RJ45-20M
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Series | SMART-CHECK | |
| Product Type | Cable | |
| Cable Length | 20m | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Series SMART-CHECK | ||
Product Type Cable | ||
Cable Length 20m | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Schaeffler SMART-CHECK Series Cable, 20m Cable Length, Polyurethane Jacket - SMART-CHECK.CABLE-ETH-P-M12-RJ45-20M
This cable provides a robust connection solution with a flexible polyurethane outer covering designed for demanding operational settings. It is intended for installations where visible jacket colour aids identification and where a 20m reach is required. The product is offered without formal standards approvals and is aimed at applications needing a resilient green-sheathed cable.
Features and Benefits:
• 20m length enables extended reach and reduced connector count
• Polyurethane jacket resists abrasion and mechanical wear
• Green jacket colour assists Rapid Visual identification
• Polyurethane jacket resists abrasion and mechanical wear
• Green jacket colour assists Rapid Visual identification
Applications
• Used for temporary and fixed machine connections in workshops
• Suitable for signal routing where colour-coded cabling is required
• Can be used for external runs in protected industrial areas
• Suitable for signal routing where colour-coded cabling is required
• Can be used for external runs in protected industrial areas
What jacket material impacts flexibility and abrasion resistance?
The outer covering is polyurethane which provides a balance of flexibility and abrasion resistance suited to movement and handling.
Is the product supplied with regulatory approvals?
It is provided without standards approvals, so suitability against specific regulatory requirements should be assessed before use.
Related links
- SCHAEFFLER Straight to Straight Cable, 10 m
- SCHAEFFLER Straight to Straight Cable, 5 m
- SCHAEFFLER Straight to Straight Cable, 30 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 50 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 40 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 2 m
- SCHAEFFLER Straight to Straight Cable, 20 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 20 m
