Banner Female 3 way Straight to Male 3 way Straight Power Cable, 4.57 m
- RS Stock No.:
- 292-889
- Mfr. Part No.:
- LQMAC-315B
- Brand:
- Banner
Get a bulk buy discount
Add 10 more to save $73.70
View bulk pricing optionsSubtotal (1 unit)*
$92.13
(exc. GST)
$101.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $92.13 | - |
| 10 + | $84.76 | $73.70 |
*price indicative
- RS Stock No.:
- 292-889
- Mfr. Part No.:
- LQMAC-315B
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Power Cable | |
| Series | LQMAC | |
| Cable Length | 4.57m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| Standards/Approvals | CE, cULus | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Power Cable | ||
Series LQMAC | ||
Cable Length 4.57m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 300V | ||
Standards/Approvals CE, cULus | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- TW
The Banner Double Ended Cord set features a black PVC cable jacket and is designed for durability and flexibility in various industrial applications. It includes a 4.57-meter cord set with a straight orientation on both connectors, one male and one female, each with 3 contacts. The female connector is a Molex type, while the male connector is an AC plug type. The cord set has an outside cable diameter of 6.60 mm.
IP50 protection rated
Related links
- Banner Female 3 way Straight to Flying Lead Cordset, 1.83 m
- Banner Female 4 way Straight to Male 5 way Straight Sensor Actuator Cable, 4.57 m
- Banner Female 3 way Straight to Cordset, 490 mm
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 3.66 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 6.1 m
- Banner Female 3 way Straight to Unterminated Cordset, 1.83 m
- StarTech.com Female SATA to Female SATA (7 pin 4.57 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 150 mm
