Banner Female 3 way Straight to Female 4 way Straight Cordset, 3.66 m
- RS Stock No.:
- 292-893
- Mfr. Part No.:
- LQMAEC-312SS
- Brand:
- Banner
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$79.73
(exc. GST)
$87.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $79.73 | - |
| 10 + | $73.34 | 8% |
*price indicative
- RS Stock No.:
- 292-893
- Mfr. Part No.:
- LQMAEC-312SS
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | WLB92 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 3.66m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 300V | |
| IP Rating | IP50 | |
| Standards/Approvals | CE, cURus, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series WLB92 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 3.66m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 300V | ||
IP Rating IP50 | ||
Standards/Approvals CE, cURus, RoHS | ||
- COO (Country of Origin):
- TW
The Banner LED Light Bar offers a brilliant solution for enhancing visibility in a variety of working environments. Designed with advanced LED technology, it delivers consistent, high-quality illumination with a uniform light output that eliminates glare. The robust construction ensures its durability, making it ideal for machine lighting, workstations, and low bay applications. Whether in harsh conditions or standard settings, this light bar significantly contributes to increased productivity and improved ergonomics for workers.
Compatible with a range of accessories to enhance functionality
Proven longevity with minimal maintenance requirements
- RS Stock No. 0292894
- Mfr. Part No. LQMAEC-320SS
Each
$107.16
- RS Stock No. 0292891
- Mfr. Part No. LQMAEC-3005SS
Each
$44.88
- RS Stock No. 0332065
- Mfr. Part No. MQDEC-403.3M-PUR-C
Each
$236.61
- RS Stock No. 0331866
- Mfr. Part No. MQDEC-401.7M-PUR-C
Each
$174.28
Related links
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 6.1 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 150 mm
- Banner Female 3 way Straight to Flying Lead Cordset, 1.83 m
- Banner Female 3 way Straight to Unterminated Cordset, 1.83 m
- Banner Female 3 way Straight to Cordset, 490 mm
- Banner Female 3 way 7/8 In Circular 9.14 m
- Banner Female 3 way 7/8 In Circular 9.2 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m












