CONEC Female 6 way M8, Straight to Male 6 way M8, Straight Actuator/Sensor Cable, 6 m

Subtotal (1 bag of 30 units)*

$865.87

(exc. GST)

$952.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$865.87$28.862

*price indicative

RS Stock No.:
291-958
Mfr. Part No.:
42-16261
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Series

42

Product Type

Actuator/Sensor Cable

Jacket Material

Polyamide

Jacket Colour

Grey

Cable Length

6m

Number of Contacts A

6

Connector Type A

M8, Straight

Connector Gender A

Female

Connector Type B

M8, Straight

Number of Contacts B

6

Connector Gender B

Male

Voltage

30V

IP Rating

IP67

Standards/Approvals

IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0

COO (Country of Origin):
SK
The CONEC Connecting cable features a female axial connector and a male axial connector with snap functionality. The contact is made from CuZn with Ni/Au 0.2 galvanization, ensuring excellent conductivity and resistance to corrosion. The contact carrier is made from PA with UL 94 V-0 rated for durability, while the moulding body is crafted from TPU with UL 94 HB rated in white for flexibility and high resistance to wear.

RoHS compliant

IP67 protection rated

Isolation resistance according to IEC 60512

Standard IP rating according to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy