CONEC Female 6 way M8, Straight to Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 291-955
- Mfr. Part No.:
- 42-15874
- Brand:
- CONEC
Subtotal (1 bag of 30 units)*
$2,465.46
(exc. GST)
$2,712.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,465.46 | $82.182 |
*price indicative
- RS Stock No.:
- 291-955
- Mfr. Part No.:
- 42-15874
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Series | 42 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyamide | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 6 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Series 42 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Polyamide | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 6 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-104, RoHS, UL 94 HB, UL 94 V-0 | ||
- COO (Country of Origin):
- SK
The CONEC Female M8x1 axial connector is made with high quality materials for durability and reliable performance. The contact is constructed from CuZn with Ni/Au 0.2 galvanization for excellent conductivity and corrosion resistance. The coupling nut is made of GD Zn with a Ni coating for added strength. The moulding body is made from TPU with UL 94, HB rated.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
