Phoenix Contact Male 5 way M12, M12, Straight, Straight to 5 way Straight Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,718.00

(exc. GST)

$1,889.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,718.00-
10 +$1,581.137%

*price indicative

RS Stock No.:
281-796
Mfr. Part No.:
1404077
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P-M12MS/5

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Cable Length

5m

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Straight

Voltage

48V ac, 60V ac

IP Rating

IP67, IP68, IP69K, IP65

Standards/Approvals

IEC 61076 2 101, CHINA RoHS, FDA 21 CFR 177.2600, EU RoHS, REACH SVHC

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is engineered for demanding applications in the food processing industry, delivering exceptional performance and reliability. This innovative cable boasts a hygienic design, making it ideal for environments where cleanliness is paramount. With its straight M12 connector and free cable end, it offers flexibility in installation.

IP65 IP67 IP68 and IP69K ratings for enhanced protection against moisture and dust

FDA compliant ensuring safety in sensitive applications

Support for a nominal current of up to 4 A for reliable power transmission

Robust dimensional specifications for consistent performance in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy