Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way Angled Socket M12, Angled Socket M12 Sensor
- RS Stock No.:
- 281-609
- Mfr. Part No.:
- 1415746
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$74.35
(exc. GST)
$81.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $74.35 |
| 10 + | $68.41 |
*price indicative
- RS Stock No.:
- 281-609
- Mfr. Part No.:
- 1415746
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14157 | |
| Cable Length | 0.6m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 30 V ac, 30 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14157 | ||
Cable Length 0.6m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 30 V ac, 30 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable exemplifies reliability and efficiency in industrial settings. Designed specifically for ease of use, it connects your devices seamlessly, providing a robust solution for standard applications. With its 8-position configuration and high-quality construction, this product ensures lasting connectivity while maintaining optimal performance.
Meets various international standards for industrial applications
Color coded wires enhance the ease of installation and identification
Lightweight design does not hinder overall setup and deployment
Advanced insulation properties provide superior resistance to environmental hazards
Related links
- Phoenix Contact Male 8 way M12 Straight M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 8 way M12 Straight M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 8 way M12 Straight M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Straight M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Sensor Actuator
