Phoenix Contact Female 12 way Plastic Moulded, Straight to Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 281-109
- Mfr. Part No.:
- 1619248
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,870.18
(exc. GST)
$2,057.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,870.18 |
*price indicative
- RS Stock No.:
- 281-109
- Mfr. Part No.:
- 1619248
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 16192 | |
| Jacket Colour | Orange | |
| Jacket Material | TPU | |
| Cable Length | 5m | |
| Connector Type A | Plastic Moulded, Straight | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Voltage | 48V ac, 74V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL, UL, EAC-RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 16192 | ||
Jacket Colour Orange | ||
Jacket Material TPU | ||
Cable Length 5m | ||
Connector Type A Plastic Moulded, Straight | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Voltage 48V ac, 74V ac | ||
IP Rating IP67 | ||
Standards/Approvals cUL, UL, EAC-RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable plug is an advanced signal and power cable designed to provide exceptional reliability in demanding applications. Engineered with a robust halogen free PUR cable, this product showcases high flexibility and extensive custom assembly options, allowing for tailored solutions to meet specific installation needs. Its straight, plastic molded connector is complemented by a screw locking mechanism and IP67 protection, ensuring optimal performance even in harsh conditions.
Robust construction enhances longevity and performance in tough environments
Fully electrically tested for safety and reliability prior to use
Customizable with preassembled cables for both convenience and efficiency
Wide operating temperature range accommodates diverse operational needs
Screw locking mechanism provides a secure connection in high movement scenarios
Flexible design allows for easy installation and routing in confined spaces
Related links
- Phoenix Contact Female 12 way Straight to 12 way Straight 5 m
- Phoenix Contact Female 12 way M12 to Unterminated Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way M23 to 12 way Free Cable End Sensor Actuator Cable, 5 m
- HARTING Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 5 m
- Pilz Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 5 m
