Phoenix Contact Male 5 way M12 to 5 way Sensor Actuator Cable Sensor Actuator Cable, 10 m
- RS Stock No.:
- 859-5859
- Mfr. Part No.:
- 1407257
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$92.93
(exc. GST)
$102.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.93 |
*price indicative
- RS Stock No.:
- 859-5859
- Mfr. Part No.:
- 1407257
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PEX | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Number of Contacts B | 5 | |
| Connector Type B | Sensor Actuator Cable | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | DNV Approval ID: TAE00002K4, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PEX | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Number of Contacts B 5 | ||
Connector Type B Sensor Actuator Cable | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals DNV Approval ID: TAE00002K4, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PE-X halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on free cable end, cable length: 10 m, for outdoor applications, with high-grade steel knurl
Easy and safe: 100% electrically tested plug-in components;Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C to +105°C;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404
Related links
- Phoenix Contact Male 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way Right Angle to Sensor Actuator Cable, 10 m
