Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,724.68

(exc. GST)

$1,897.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,724.68-
10 +$1,586.508%

*price indicative

RS Stock No.:
270-304
Mfr. Part No.:
1416102
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

Polyurethane

Jacket Colour

Orange

Cable Length

1m

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12, M12, Straight, Straight

Connector Type B

M12, M12, Straight, Straight

Connector Gender B

Female

Number of Contacts B

5

Voltage

48V ac, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is meticulously designed for use in demanding environments, such as robotics and drag chains. Featuring five positions with robust construction, this cable ensures reliable connectivity while being highly flexible and resistant to welding splatter.

IP65 IP67 and IP68 protection ratings provide reliable water and dust resistance

Compatible with a variety of M12 connectors for versatile connectivity options

Recyclable materials align with environmental sustainability goals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy