Phoenix Contact Free Cable End to Female 3 way Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 269-196
- Mfr. Part No.:
- 1414998
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,761.09
(exc. GST)
$1,937.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,761.09 | - |
| 10 + | $1,620.15 | 8% |
*price indicative
- RS Stock No.:
- 269-196
- Mfr. Part No.:
- 1414998
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 48V ac | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 48V ac, 48V ac | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed for mobile hydraulic applications, offering a robust and flexible solution for demanding environments. With a three-position configuration, it features a PUR halogen-free outer sheath, ensuring durability without compromising on safety. The cable is equipped with an easy-to-use socket straight DEUTSCH DT06-3S connection, which allows for seamless integration into various systems.
Resistant to oils and other harsh environmental elements
Operates effectively within a broad temperature range
Meets rigorous international safety and quality standards
Related links
- Phoenix Contact Free Cable End to Female 3 way Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Female 3 way Straight to 3 way Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 10 m
