Phoenix Contact Straight to Female 3 way M12, M12 Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 268-967
- Mfr. Part No.:
- 1424952
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$81.56
(exc. GST)
$89.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $81.56 |
| 10 + | $75.03 |
*price indicative
- RS Stock No.:
- 268-967
- Mfr. Part No.:
- 1424952
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12 | |
| Number of Contacts B | 3 | |
| Voltage | 250 V ac, 250 V dc | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B M12, M12 | ||
Number of Contacts B 3 | ||
Voltage 250 V ac, 250 V dc | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is engineered for reliable connectivity in automation applications with a robust design that ensures consistent performance. The versatile cable features 3 positions and an angled M12 socket, tailored to offer ease of installation in various setups. Constructed from durable PVC, it is available in a vibrant yellow colour to enhance visibility in industrial settings.
Flammability rated according to UL 94 HB for added safety
IP65 IP67 and IP68 ratings ensure protection against dust and moisture
Environmentally compliant with EU RoHS and REACH regulations
Low insulation resistance minimizes signal interference
Tightly twisted wires contribute to reduced crosstalk
Related links
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 2 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 5 m
