Phoenix Contact Free Cable End, Free Cable End to Female 4 way Angled Socket M12, Angled Socket M12 Actuator/Sensor
- RS Stock No.:
- 519-218
- Mfr. Part No.:
- 1424909
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-218
- Mfr. Part No.:
- 1424909
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is specifically designed for robust industrial applications. Crafted from durable PVC, this cable features a striking yellow outer sheath, ensuring visibility and safety in various working environments. With a 4-position configuration and a length of 2 metres, it is particularly suited for applications requiring quick and reliable connections. The angular M12 socket connection enhances flexibility in tight spaces while the effective shielding ensures that your data transmission remains uninfluenced by external interferences. This cable meets rigorous standards for environmental resistance, making it ideal for both indoor and outdoor deployments.
Robust build with a durable PVC outer sheath for longevity
Highly visible yellow colour improves safety awareness
Designed with a flexible 2 metre length for diverse installation requirements
M12 socket features angled design for easier connection in confined areas
Rated for extensive temperature ranges ensuring reliable performance in varying conditions
Complies with international standards for electrical safety and compatibility
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
