Phoenix Contact Free Cable End, Free Cable End to Female 4 way Angled Socket M12, Angled Socket M12 Actuator/Sensor
- RS Stock No.:
- 488-096
- Mfr. Part No.:
- 1424907
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-096
- Mfr. Part No.:
- 1424907
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is a reliable solution designed specifically for industrial applications. Constructed with a sturdy PVC outer sheath and featuring four positions, this cable ensures dependable connectivity for various sensor and actuator configurations. At ten metres in length, it provides ample reach in complex machinery setups, while the angled M12 socket enables easy installation in tight spaces. The high-quality materials used, such as TPU for grip bodies and CuSn for contacts, offer both durability and performance under demanding conditions. With comprehensive environmental protection rated IP65, IP67, and IP68, this cable withstands tough operating environments, making it ideal for outdoor and industrial applications. As part of a versatile series, it guarantees compatibility across a range of machinery, ensuring you maintain high functionality and productivity levels.
The cable features a yellow outer sheath for easy identification
It is equipped with an angled M12 socket for versatility in installation
Boasts an insulation resistance of greater than 10 MΩ for enhanced reliability
The cable is rated for operation in temperatures ranging from -30°C to 105°C
The product complies with various international standards for added confidence
It includes a flammability rating according to UL 94 HB for safety assurance
The use of tin-plated copper litz wires enhances conductivity and performance
Wires are colour-coded for effortless installation and maintenance
Related links
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
